Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAV25640VE-GT3Copy
Newark Part No.
Full Reel76T5285
Re-Reel13AC6089
Cut Tape13AC6089
Product Range64Kbit SPI Serial EEPROM
Your Part Number
129,000 In Stock
129,000 available on Cut Tape
129,000 available on Full Reel
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.410 | $1,230.00 |
| Total Price | $1,230.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.410 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.415 |
| 6000+ | $0.377 |
| 12000+ | $0.339 |
| 18000+ | $0.327 |
| 30000+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAV25640VE-GT3Copy
Newark Part No.
Full Reel76T5285
Re-Reel13AC6089
Cut Tape13AC6089
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size64Kbit
IC Interface TypeSPI
Memory Density64Kbit
EEPROM Memory Configuration8K x 8bit
Memory Configuration8K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency Max10MHz
Clock Frequency10MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range64Kbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
64Kbit
Memory Density
64Kbit
Memory Configuration
8K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
10MHz
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
IC Interface Type
SPI
EEPROM Memory Configuration
8K x 8bit
Interfaces
SPI
Clock Frequency Max
10MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CAV25640VE-GT3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
