Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT5113VI-10-GT3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel79Y9329RL
Cut Tape79Y9329
Product RangeSingle 100-Tap Non-volatile Digital Pots
Your Part Number
1,100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.270 | $4.27 |
| Total Price | $4.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 50+ | $3.770 |
| 100+ | $3.450 |
| 250+ | $3.120 |
| 500+ | $2.720 |
| 1000+ | $2.150 |
| 2500+ | $2.040 |
| 5000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT5113VI-10-GT3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel79Y9329RL
Cut Tape79Y9329
Product RangeSingle 100-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceSerial
Supply Voltage Min2.5V
Track TaperLinear
Supply Voltage Max6V
Resistance Tolerance± 20%
IC Case / PackageSOIC
No. of Pins8Pins
Potentiometer IC Case StyleSOIC
IC MountingSurface Mount
No. of Steps100
Temperature Coefficient± 300ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 100-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Single
Supply Voltage Min
2.5V
Supply Voltage Max
6V
IC Case / Package
SOIC
Potentiometer IC Case Style
SOIC
No. of Steps
100
Operating Temperature Min
-40°C
Product Range
Single 100-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
10kohm
Control Interface
Serial
Track Taper
Linear
Resistance Tolerance
± 20%
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for CAT5113VI-10-GT3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
