Product Information
Product Overview
The CAT4238TD-GT3 is a DC/DC Step-up Converter delivers an accurate constant current ideal for driving LEDs. Operation at a fixed switching frequency of 1MHz allows the device to be used with small value external ceramic capacitors and inductor. LEDs connected in series are driven with a regulated current set by the external resistor R1. LED currents up to 40mA can be supported over a wide range of input supply voltages up to 5.5V, making the device ideal for battery-powered applications. The CAT4238 high-voltage output stage is perfect for driving mid-size and large panel displays containing up to ten white LEDs in series. LED dimming can be done by using a DC voltage, a logic signal or a pulse width modulation (PWM) signal. The shutdown input pin allows the device to be placed in power-down mode with zero quiescent current.
- Drives high voltage LED strings (38V)
- Up to 87% efficiency
- Low quiescent ground current of 0.6mA
- Adjustable output current
- 1MHz Fixed frequency low noise operation
- Soft start in-rush current limiting
- Shutdown current less than 1μA
- Open LED overvoltage protection
- Automatic shutdown at 1.9V (UVLO)
- Thermal overload protection
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices
Technical Specifications
Boost
2V
38V
38V
1MHz
TSOT-23
-40°C
-
-
-
TSOT-23
1MHz
-
450mA
5.5V
100mA
Surface Mount
5Pins
85°C
-
No SVHC (14-Jun-2023)
Boost
1Outputs
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate