Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT4109V-GT2
Newark Part No.
Re-Reel38X6191
Cut Tape38X6191
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.62 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT4109V-GT2
Newark Part No.
Re-Reel38X6191
Cut Tape38X6191
Technical Datasheet
No. of Channels3Channels
Output Current Max175mA
Output Voltage Max-
IC Case / PackageSOIC
No. of Pins16Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleSOIC
No. of Outputs3Outputs
Output Current175mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
3Channels
Output Voltage Max
-
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
175mA
Switching Frequency
-
Output Current Max
175mA
IC Case / Package
SOIC
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
3Outputs
Output Voltage
-
Technical Docs (2)
Alternatives for CAT4109V-GT2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate