Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT4016W-T1Copy
Newark Part No.08R5262
Technical Datasheet
No. of Channels16Channels
Output Current Max44mA
Output Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins24Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleSOIC
No. of Outputs16Outputs
Output Current44mA
Output Voltage5.5V
Switching Frequency25MHz
Technical Specifications
No. of Channels
16Channels
Output Voltage Max
5.5V
No. of Pins
24Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
44mA
Switching Frequency
25MHz
Output Current Max
44mA
IC Case / Package
SOIC
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Constant Current
No. of Outputs
16Outputs
Output Voltage
5.5V
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
