Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT4016HV6-GT2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.06R0989
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.740 |
| 6000+ | $0.707 |
| 10000+ | $0.693 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT4016HV6-GT2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.06R0989
Technical Datasheet
No. of Channels16Channels
Output Current Max40mA
Output Voltage Max5.5V
IC Case / PackageTQFN
No. of Pins24Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTQFN
No. of Outputs16Outputs
Output Current40mA
Output Voltage5.5V
Switching Frequency-
Technical Specifications
No. of Channels
16Channels
Output Voltage Max
5.5V
No. of Pins
24Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TQFN
Output Current
40mA
Switching Frequency
-
Output Current Max
40mA
IC Case / Package
TQFN
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
16Outputs
Output Voltage
5.5V
Technical Docs (2)
Alternatives for CAT4016HV6-GT2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
