Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | CAT25512VI-GT3Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel81Y5904RL Cut Tape81Y5904 |
| Product Range | 512Kbit SPI Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
1,053 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.968 |
| 100+ | $0.901 |
| 500+ | $0.853 |
| 1000+ | $0.833 |
| 2500+ | $0.816 |
| 10000+ | $0.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | CAT25512VI-GT3Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel81Y5904RL Cut Tape81Y5904 |
| Product Range | 512Kbit SPI Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 512Kbit |
| Memory Density | 512Kbit |
| Memory Configuration | 64K x 8bit |
| EEPROM Memory Configuration | 64K x 8bit |
| Interfaces | SPI |
| Memory Interface Type | Serial SPI |
| Clock Frequency | 10MHz |
| Clock Frequency Max | 20MHz |
| IC Case / Package | SOIC |
| Memory Case Style | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 512Kbit SPI Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Memory Size | 512Kbit |
|---|---|
| Memory Configuration | 64K x 8bit |
| Interfaces | SPI |
| Clock Frequency | 10MHz |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 512Kbit SPI Serial EEPROM |
| SVHC | No SVHC (25-Jun-2025) |
| Memory Density | 512Kbit |
|---|---|
| EEPROM Memory Configuration | 64K x 8bit |
| Memory Interface Type | Serial SPI |
| Clock Frequency Max | 20MHz |
| Memory Case Style | SOIC |
| Supply Voltage Min | 1.8V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for CAT25512VI-GT3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
