Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT25010HU4I-GT3
Newark Part No.03AJ0106
Product Range1Kbit SPI Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.386 |
| 25+ | $0.369 |
| 50+ | $0.366 |
| 100+ | $0.362 |
| 250+ | $0.350 |
| 500+ | $0.343 |
| 1000+ | $0.335 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT25010HU4I-GT3
Newark Part No.03AJ0106
Product Range1Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size1Kbit
Memory Density1Kbit
EEPROM Memory Configuration128 x 8bit
Memory Configuration128 x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency10MHz
Clock Frequency Max5MHz
IC Case / PackageUDFN
Memory Case StyleUDFN
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit SPI Serial EEPROM
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory Size
1Kbit
EEPROM Memory Configuration
128 x 8bit
Interfaces
SPI
Clock Frequency
10MHz
IC Case / Package
UDFN
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit SPI Serial EEPROM
SVHC
No SVHC (27-Jun-2024)
Memory Density
1Kbit
Memory Configuration
128 x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
5MHz
Memory Case Style
UDFN
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for CAT25010HU4I-GT3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability