Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX85C15-T50A
Newark Part No.48AC0712
Product RangeBZX85 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.053 |
| 10000+ | $0.051 |
| 25000+ | $0.044 |
Price for:Each
Minimum: 9000
Multiple: 3000
$477.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX85C15-T50A
Newark Part No.48AC0712
Product RangeBZX85 Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation1W
Diode Case StyleAxial Leaded
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Qualification-
Product RangeBZX85 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
Axial Leaded
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
BZX85 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
