Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX84C6V2ET1GCopy
Newark Part No.
Full Reel98H0533
Cut Tape09R9402
Product RangeBZX84CxxxET1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 9000 | $0.029 | $261.00 |
| Total Price | $261.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 21000+ | $0.029 |
| 42000+ | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.045 |
| 18000+ | $0.039 |
| 30000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84C6V2ET1GCopy
Newark Part No.
Full Reel98H0533
Cut Tape09R9402
Product RangeBZX84CxxxET1G Series
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeBZX84CxxxET1G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
225mW
No. of Pins
3Pins
Product Range
BZX84CxxxET1G Series
Technical Docs (2)
Alternatives for BZX84C6V2ET1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
