Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX84C4V3LT1G.Copy
Newark Part No.27AC1259
Product RangeBZX84CxxxLT1G Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.035 |
| 6000+ | $0.031 |
| 9000+ | $0.025 |
| 15000+ | $0.019 |
| 30000+ | $0.018 |
| 75000+ | $0.017 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84C4V3LT1G.Copy
Newark Part No.27AC1259
Product RangeBZX84CxxxLT1G Series
Technical Datasheet
Zener Voltage Nom4.3V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeBZX84CxxxLT1G Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
4.3V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Qualification
AEC-Q101
Power Dissipation
225mW
No. of Pins
3Pins
Product Range
BZX84CxxxLT1G Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for BZX84C4V3LT1G.
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
