Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX84C3V3LT1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel04X5979
Re-Reel75R9822RL
Cut Tape75R9822
Product RangeBZX84CxxxLT1G
Your Part Number
71,629 In Stock
45,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.166 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.166 |
| 10+ | $0.104 |
| 15+ | $0.094 |
| 25+ | $0.085 |
| 50+ | $0.075 |
| 125+ | $0.066 |
| 250+ | $0.058 |
| 500+ | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.033 |
| 60000+ | $0.032 |
| 90000+ | $0.031 |
| 150000+ | $0.030 |
| 300000+ | $0.029 |
| 750000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84C3V3LT1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel04X5979
Re-Reel75R9822RL
Cut Tape75R9822
Product RangeBZX84CxxxLT1G
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84CxxxLT1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84CxxxLT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BZX84C3V3LT1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
