Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX84C3V0LT1GCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel85W2801
Cut Tape83H6466
Product RangeBZX84CxxxLT1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.053 | $795.00 |
| Total Price | $795.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $0.053 |
| 30000+ | $0.052 |
| 45000+ | $0.051 |
| 75000+ | $0.050 |
| 150000+ | $0.049 |
| 375000+ | $0.048 |
| 750000+ | $0.047 |
| 1500000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.036 |
| 30000+ | $0.035 |
| 45000+ | $0.034 |
| 75000+ | $0.033 |
| 150000+ | $0.032 |
| 375000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84C3V0LT1GCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel85W2801
Cut Tape83H6466
Product RangeBZX84CxxxLT1G Series
Technical Datasheet
Zener Voltage Nom3V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangeBZX84CxxxLT1G Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZX84CxxxLT1G series surface mount Zener Diode designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
- 225mW Rating on FR-4 or FR-5 board
- Small package size for high density applications
- Tight tolerance available
- ESD rating of Class 3 (<gt/>16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Pb-free device
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Zener Voltage Nom
3V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Product Range
BZX84CxxxLT1G Series
Technical Docs (3)
Alternatives for BZX84C3V0LT1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
