Print Page
4,138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.166 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.166 |
| 10+ | $0.104 |
| 15+ | $0.094 |
| 25+ | $0.085 |
| 50+ | $0.075 |
| 125+ | $0.066 |
| 250+ | $0.058 |
| 500+ | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.037 |
| 6000+ | $0.035 |
| 9000+ | $0.031 |
| 15000+ | $0.027 |
| 30000+ | $0.024 |
| 75000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BZX84C36LT1GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel04X5981 Re-Reel94T3075RL Cut Tape94T3075 |
| Product Range | BZX84C |
| Technical Datasheet | |
| Zener Voltage Nom | 36V |
| Power Dissipation | 225mW |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX84C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 36V |
|---|---|
| Diode Case Style | SOT-23 |
| Operating Temperature Max | 150°C |
| Product Range | BZX84C |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 225mW |
|---|---|
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for BZX84C36LT1G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

