Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX84B6V8LT1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45J0632
Cut Tape10N9395
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.069 | $828.00 |
| Total Price | $828.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.069 |
| 24000+ | $0.068 |
| 36000+ | $0.066 |
| 60000+ | $0.065 |
| 120000+ | $0.063 |
| 300000+ | $0.062 |
| 600000+ | $0.061 |
| 1200000+ | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.050 |
| 24000+ | $0.049 |
| 36000+ | $0.048 |
| 60000+ | $0.047 |
| 120000+ | $0.046 |
| 300000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84B6V8LT1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45J0632
Cut Tape10N9395
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
