Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX79C6V2-T50ACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.48AC0704
Product RangeBZX79 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.050 |
| 20000+ | $0.049 |
| 30000+ | $0.048 |
| 50000+ | $0.047 |
| 100000+ | $0.046 |
| 250000+ | $0.045 |
| 500000+ | $0.044 |
| 1000000+ | $0.043 |
Price for:Each
Minimum: 10000
Multiple: 10000
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX79C6V2-T50ACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.48AC0704
Product RangeBZX79 Series
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation500mW
Diode Case StyleDO-35 (DO-204AH)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
DO-35 (DO-204AH)
Operating Temperature Max
200°C
Product Range
BZX79 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
