Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX79C4V3-T50ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48AC0699
Product RangeBZX79 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.035 |
| 30000+ | $0.030 |
| 45000+ | $0.029 |
| 75000+ | $0.028 |
| 150000+ | $0.027 |
| 375000+ | $0.026 |
| 750000+ | $0.025 |
| 1500000+ | $0.024 |
Price for:Each
Minimum: 15000
Multiple: 15000
$525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX79C4V3-T50ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48AC0699
Product RangeBZX79 Series
Technical Datasheet
Zener Voltage Nom4.3V
Power Dissipation500mW
Diode Case StyleDO-35 (DO-204AH)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
4.3V
Diode Case Style
DO-35 (DO-204AH)
Operating Temperature Max
200°C
Product Range
BZX79 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
