Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX79C12-T50ACopy
Newark Part No.48AC0682
Product RangeBZX79 Series
Your Part Number
31,500 In Stock
| Quantity | Price |
|---|---|
| 10000+ | $0.031 |
| 25000+ | $0.027 |
Price for:Each
Minimum: 10000
Multiple: 5000
$310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX79C12-T50ACopy
Newark Part No.48AC0682
Product RangeBZX79 Series
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation500mW
Diode Case StyleDO-35 (DO-204AH)
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
DO-35 (DO-204AH)
Operating Temperature Max
200°C
Product Range
BZX79 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
