Print Page
Image is for illustrative purposes only. Please refer to product description.

22,235 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.220 | $0.010 |
| 10+ | $0.136 | $0.010 |
| 100+ | $0.088 | $0.010 |
| 500+ | $0.067 | $0.010 |
| 1000+ | $0.060 | $0.010 |
| 2500+ | $0.054 | $0.010 |
| 10000+ | $0.044 | $0.010 |
Price for:Each
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for BZX79C10
2 Products Found
Product Overview
The BZ79xxxx series are axial leaded zener diodes in DO-35 package. Typically these devices are used for regulation functions.
- Zener voltage Vz range from 2.2V to 60V
- Power dissipation of 500mW
- Operating temperature range -65°C to 200°C
- Available in 5% tolerance
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
DO-35
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
