Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBSS138W
Newark Part No.
Re-Reel31Y0562
Cut Tape31Y0562
Your Part Number
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.391 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 10+ | $0.239 |
| 25+ | $0.209 |
| 50+ | $0.179 |
| 100+ | $0.149 |
| 250+ | $0.131 |
| 500+ | $0.111 |
| 1000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSS138W
Newark Part No.
Re-Reel31Y0562
Cut Tape31Y0562
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id210mA
Drain Source On State Resistance3.5ohm
On Resistance Rds(on)1.17ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd340mW
Gate Source Threshold Voltage Max1.3V
Power Dissipation340mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BSS138W
1 Product Found
Product Overview
The BSS138W is a N-channel enhancement-mode FET designed to minimize ON-state resistance while provide rugged, reliable and fast switching performance. It is particularly suited for low voltage, low current applications such as power MOSFET gate drivers and other switching applications.
- High density cell design for extremely low RDS (ON)
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
3.5ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.3V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
210mA
On Resistance Rds(on)
1.17ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
340mW
Power Dissipation
340mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
