Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBSR58Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29X6661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.135 |
| 9000+ | $0.129 |
| 15000+ | $0.116 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSR58Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29X6661
Technical Datasheet
Breakdown Voltage Vbr40V
Gate Source Breakdown Voltage Max40V
Zero Gate Voltage Drain Current Idss Min8mA
Zero Gate Voltage Drain Current Max80mA
Gate Source Cutoff Voltage Max4V
Transistor Case StyleSOT-23
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Operating Temperature Max150°C
Transistor MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BSR58 is a N-channel JFET offers low-frequency and low-noise designed for low-power chopper or switching application.
- 40V Drain-gate voltage
- -40V Gate-source voltage
- 50mA Forward gate current
Applications
Industrial, Power Management
Technical Specifications
Breakdown Voltage Vbr
40V
Zero Gate Voltage Drain Current Idss Min
8mA
Gate Source Cutoff Voltage Max
4V
Transistor Type
JFET
Channel Type
N Channel
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Gate Source Breakdown Voltage Max
40V
Zero Gate Voltage Drain Current Max
80mA
Transistor Case Style
SOT-23
No. of Pins
3 Pin
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BSR58
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
