Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBS170-D26ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel48AC0674
Cut Tape10AN4178
Product RangeBS170 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.165 | $660.00 |
| Total Price | $660.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.165 |
| 5000+ | $0.150 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.159 |
| 12000+ | $0.156 |
| 20000+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBS170-D26ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel48AC0674
Cut Tape10AN4178
Product RangeBS170 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id500mA
Drain Source On State Resistance5ohm
Transistor Case StyleTO-92
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation830mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeBS170 Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
500mA
Transistor Case Style
TO-92
Rds(on) Test Voltage
10V
Power Dissipation
830mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Product Range
BS170 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for BS170-D26Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
