Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBDX53CGCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.37K9427
Your Part Number
1,146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.310 |
| 100+ | $0.837 |
| 500+ | $0.690 |
| 1000+ | $0.642 |
| 2500+ | $0.602 |
| 10000+ | $0.532 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBDX53CGCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.37K9427
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Transition Frequency-
Power Dissipation Pd65W
Continuous Collector Current8A
DC Collector Current8A
Power Dissipation65W
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE750hFE
Transistor Case StyleTO-220
Transistor MountingThrough Hole
DC Current Gain hFE Min750hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
65W
DC Collector Current
8A
RF Transistor Case
TO-220
DC Current Gain hFE
750hFE
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Transition Frequency
-
Continuous Collector Current
8A
Power Dissipation
65W
No. of Pins
3Pins
Transistor Case Style
TO-220
DC Current Gain hFE Min
750hFE
Product Range
-
MSL
-
Alternatives for BDX53CG
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
