Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBDX53BGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AC9441
Your Part Number
826 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.280 |
| 100+ | $0.823 |
| 500+ | $0.681 |
| 1000+ | $0.635 |
| 2500+ | $0.596 |
| 10000+ | $0.536 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBDX53BGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AC9441
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd65W
Transition Frequency-
Continuous Collector Current8A
DC Collector Current8A
Power Dissipation65W
RF Transistor CaseTO-220
No. of Pins3Pins
Transistor Case StyleTO-220AB
DC Current Gain hFE750hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min750hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Transition Frequency
-
DC Collector Current
8A
RF Transistor Case
TO-220
Transistor Case Style
TO-220AB
Transistor Mounting
Through Hole
DC Current Gain hFE Min
750hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Power Dissipation Pd
65W
Continuous Collector Current
8A
Power Dissipation
65W
No. of Pins
3Pins
DC Current Gain hFE
750hFE
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BDX53BG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
