Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBDX33BGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.37K9421
Your Part Number
1,334 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.280 |
| 100+ | $0.820 |
| 500+ | $0.678 |
| 1000+ | $0.632 |
| 2500+ | $0.594 |
| 10000+ | $0.533 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBDX33BGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.37K9421
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Transition Frequency-
Continuous Collector Current10A
Power Dissipation Pd70W
DC Collector Current10A
Power Dissipation70W
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE750hFE
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min750hFE
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
10A
DC Collector Current
10A
RF Transistor Case
TO-220
DC Current Gain hFE
750hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
750hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Transition Frequency
-
Power Dissipation Pd
70W
Power Dissipation
70W
No. of Pins
3Pins
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for BDX33BG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
