Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BD437GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 37K9441 |
| Your Part Number | |
| Technical Datasheet |
6,524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.130 |
| 100+ | $0.795 |
| 500+ | $0.652 |
| 1000+ | $0.606 |
| 2500+ | $0.567 |
| 10000+ | $0.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BD437GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 37K9441 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 45V |
| Collector Emitter Voltage Max | 45V |
| Continuous Collector Current | 4A |
| Power Dissipation | 36W |
| Power Dissipation Pd | 36W |
| DC Collector Current | 4A |
| Transistor Case Style | TO-225AA |
| Transistor Mounting | Through Hole |
| DC Current Gain hFE | 85hFE |
| No. of Pins | 3Pins |
| Transition Frequency | 3MHz |
| DC Current Gain hFE Min | 85hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 45V |
| Power Dissipation | 36W |
| DC Collector Current | 4A |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 85hFE |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage V(br)ceo | 45V |
|---|---|
| Continuous Collector Current | 4A |
| Power Dissipation Pd | 36W |
| Transistor Case Style | TO-225AA |
| DC Current Gain hFE | 85hFE |
| Transition Frequency | 3MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for BD437G
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
