Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBD243CG
Newark Part No.26K3505
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.969 |
| 500+ | $0.879 |
| 1000+ | $0.793 |
| 2500+ | $0.678 |
| 10000+ | $0.663 |
Price for:Each
Minimum: 450
Multiple: 50
$436.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBD243CG
Newark Part No.26K3505
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current6A
Power Dissipation65W
Power Dissipation Pd65W
DC Collector Current6A
DC Current Gain hFE30hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-220
Transition Frequency3MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation
65W
DC Collector Current
6A
Transistor Mounting
Through Hole
Transistor Case Style
TO-220
DC Current Gain hFE Min
30hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
6A
Power Dissipation Pd
65W
DC Current Gain hFE
30hFE
No. of Pins
3Pins
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for BD243CG
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate