Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBCW72LT1G
Newark Part No.10N9387
Product RangeBCxxx Series
Your Part Number
Technical Datasheet
12,072 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.151 |
| 25+ | $0.117 |
| 50+ | $0.072 |
| 100+ | $0.059 |
| 250+ | $0.050 |
| 500+ | $0.040 |
| 1000+ | $0.032 |
| 2500+ | $0.030 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.031 |
| 18000+ | $0.027 |
| 30000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCW72LT1G
Newark Part No.10N9387
Product RangeBCxxx Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current100mA
Power Dissipation225mW
Power Dissipation Pd225mW
DC Collector Current100mA
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
Transition Frequency300MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeBCxxx Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for BCW72LT1G
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
225mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
DC Current Gain hFE Min
200hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation Pd
225mW
DC Current Gain hFE
200hFE
No. of Pins
3Pins
Transition Frequency
300MHz
Operating Temperature Max
150°C
Product Range
BCxxx Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability