Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBCV26Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel67R2005
Re-Reel96K6802
Cut Tape96K6802
Your Part Number
48,000 In Stock
5,896 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.319 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.319 |
| 10+ | $0.195 |
| 25+ | $0.170 |
| 50+ | $0.146 |
| 100+ | $0.122 |
| 250+ | $0.106 |
| 500+ | $0.091 |
| 1000+ | $0.089 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.071 |
| 12000+ | $0.064 |
| 18000+ | $0.060 |
| 30000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCV26Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel67R2005
Re-Reel96K6802
Cut Tape96K6802
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current1.2A
Transition Frequency220MHz
Power Dissipation Pd350mW
DC Collector Current1.2A
Power Dissipation350mW
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE10000hFE
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE Min20000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
30V
Transition Frequency
220MHz
DC Collector Current
1.2A
RF Transistor Case
SOT-23
DC Current Gain hFE
10000hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
1.2A
Power Dissipation Pd
350mW
Power Dissipation
350mW
No. of Pins
3Pins
Transistor Case Style
SOT-23
DC Current Gain hFE Min
20000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for BCV26
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
