Print Page
4,117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.706 | $3.53 |
| Total Price | $3.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.706 |
| 15+ | $0.434 |
| 25+ | $0.425 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.162 |
| 18000+ | $0.159 |
| 30000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCP69T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel94W7519
Re-Reel58M4018RL
Cut Tape58M4018
Product RangeBCxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation1.5W
Power Dissipation Pd1.5W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE375hFE
No. of Pins4Pins
Transition Frequency60MHz
DC Current Gain hFE Min375hFE
Operating Temperature Max150°C
Product RangeBCxxx
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
1A
Power Dissipation Pd
1.5W
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
375hFE
Product Range
BCxxx
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
20V
DC Collector Current
1A
Power Dissipation
1.5W
Transistor Case Style
SOT-223
DC Current Gain hFE
375hFE
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BCP69T1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

