Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BCP56-16T3GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel86AK4296 Re-Reel81Y5855RL Cut Tape81Y5855 |
| Your Part Number | |
| Technical Datasheet |
161 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.700 | $3.50 |
| Total Price | $3.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.700 |
| 10+ | $0.434 |
| 15+ | $0.395 |
| 25+ | $0.356 |
| 50+ | $0.317 |
| 125+ | $0.278 |
| 250+ | $0.245 |
| 500+ | $0.211 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.189 |
| 8000+ | $0.179 |
| 12000+ | $0.156 |
| 20000+ | $0.139 |
| 40000+ | $0.128 |
| 100000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BCP56-16T3GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel86AK4296 Re-Reel81Y5855RL Cut Tape81Y5855 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 80V |
| Collector Emitter Voltage Max | 80V |
| Continuous Collector Current | 1A |
| Power Dissipation Pd | 1.5W |
| Power Dissipation | 1.5W |
| DC Collector Current | 1A |
| Transistor Case Style | SOT-223 |
| DC Current Gain hFE | 25hFE |
| Transistor Mounting | Surface Mount |
| No. of Pins | 4Pins |
| Transition Frequency | 130MHz |
| DC Current Gain hFE Min | 25hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 80V |
| Power Dissipation Pd | 1.5W |
| DC Collector Current | 1A |
| DC Current Gain hFE | 25hFE |
| No. of Pins | 4Pins |
| DC Current Gain hFE Min | 25hFE |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (27-Jun-2024) |
| Collector Emitter Voltage V(br)ceo | 80V |
|---|---|
| Continuous Collector Current | 1A |
| Power Dissipation | 1.5W |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 130MHz |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | - |
Technical Docs (2)
Alternatives for BCP56-16T3G
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
