Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBCP56-10T1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel31Y0440
Re-Reel26K3371
Cut Tape26K3371
Product RangeBCxxx Series
Your Part Number
54,216 In Stock
16,000 more incoming. You can reserve stock now
1216 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
53000 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.703 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.703 |
| 10+ | $0.453 |
| 25+ | $0.404 |
| 50+ | $0.355 |
| 100+ | $0.306 |
| 250+ | $0.275 |
| 500+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCP56-10T1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel31Y0440
Re-Reel26K3371
Cut Tape26K3371
Product RangeBCxxx Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation1.5W
Power Dissipation Pd1.5W
DC Collector Current1A
DC Current Gain hFE63hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transistor Case StyleSOT-223
Transition Frequency130MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeBCxxx Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
1.5W
DC Collector Current
1A
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-223
DC Current Gain hFE Min
63hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
1A
Power Dissipation Pd
1.5W
DC Current Gain hFE
63hFE
No. of Pins
4Pins
Transition Frequency
130MHz
Operating Temperature Max
150°C
Product Range
BCxxx Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BCP56-10T1G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
