Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBCP56-10T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31Y0440
Re-Reel53Y3089RL
Cut Tape53Y3089
Product RangeBCP56 Series
Your Part Number
12,284 In Stock
34,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.700 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 50+ | $0.434 |
| 100+ | $0.278 |
| 250+ | $0.245 |
| 500+ | $0.211 |
| 1000+ | $0.207 |
| 2500+ | $0.203 |
| 5000+ | $0.198 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.189 |
| 2000+ | $0.171 |
| 3000+ | $0.168 |
| 5000+ | $0.164 |
| 10000+ | $0.161 |
| 25000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCP56-10T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31Y0440
Re-Reel53Y3089RL
Cut Tape53Y3089
Product RangeBCP56 Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current1A
Power Dissipation Pd1.5W
Power Dissipation1.5W
DC Collector Current1A
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE63hFE
No. of Pins4Pins
Transition Frequency130MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBCP56 Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation Pd
1.5W
DC Collector Current
1A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
63hFE
Product Range
BCP56 Series
Automotive Qualification Standard
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Power Dissipation
1.5W
Transistor Case Style
SOT-223
DC Current Gain hFE
63hFE
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BCP56-10T1G
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
