New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Transistors
                                                                                                  4. Bipolar Transistors
                                                                                                  5. Bipolar Junction Transistor Arrays - BJT
                                                                                                  Print Page

                                                                                                  BC857CDW1T1G

                                                                                                  Bipolar Transistor Array, PNP, 45 V, 100 mA

                                                                                                  ONSEMI
                                                                                                  ONSEMI BC857CDW1T1G
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoBC857CDW1T1G
                                                                                                  Newark Part No.
                                                                                                  Full Reel11J6887
                                                                                                  Cut Tape09R9385
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape
                                                                                                  QuantityPrice
                                                                                                  1000+$0.035
                                                                                                  18000+$0.034
                                                                                                  36000+$0.034
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  6000+$0.042
                                                                                                  18000+$0.037
                                                                                                  30000+$0.032
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoBC857CDW1T1G
                                                                                                  Newark Part No.
                                                                                                  Full Reel11J6887
                                                                                                  Cut Tape09R9385
                                                                                                  Transistor PolarityPNP
                                                                                                  Collector Emitter Voltage Max45V
                                                                                                  Collector Emitter Voltage Max NPN-
                                                                                                  Collector Emitter Voltage Max PNP45V
                                                                                                  Continuous Collector Current100mA
                                                                                                  Continuous Collector Current NPN-
                                                                                                  Power Dissipation380mW
                                                                                                  Continuous Collector Current PNP100mA
                                                                                                  Power Dissipation NPN-
                                                                                                  Power Dissipation PNP250mW
                                                                                                  DC Current Gain hFE Min NPN-
                                                                                                  DC Current Gain hFE Min270hFE
                                                                                                  DC Current Gain hFE Min PNP420hFE
                                                                                                  Transistor Case StyleSOT-363
                                                                                                  No. of Pins6Pins
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Operating Temperature Max150°C
                                                                                                  Transition Frequency NPN-
                                                                                                  Transition Frequency PNP100MHz
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q101
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The BC857CDW1T1G is a dual PNP general purpose Bipolar Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications.

                                                                                                  • AEC-Q101 qualified and PPAP capable

                                                                                                  Applications

                                                                                                  Industrial, Power Management, Automotive

                                                                                                  Technical Specifications

                                                                                                  Transistor Polarity

                                                                                                  PNP

                                                                                                  Collector Emitter Voltage Max NPN

                                                                                                  -

                                                                                                  Continuous Collector Current

                                                                                                  100mA

                                                                                                  Power Dissipation

                                                                                                  380mW

                                                                                                  Power Dissipation NPN

                                                                                                  -

                                                                                                  DC Current Gain hFE Min NPN

                                                                                                  -

                                                                                                  DC Current Gain hFE Min PNP

                                                                                                  420hFE

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Transition Frequency PNP

                                                                                                  100MHz

                                                                                                  Qualification

                                                                                                  AEC-Q101

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Collector Emitter Voltage Max

                                                                                                  45V

                                                                                                  Collector Emitter Voltage Max PNP

                                                                                                  45V

                                                                                                  Continuous Collector Current NPN

                                                                                                  -

                                                                                                  Continuous Collector Current PNP

                                                                                                  100mA

                                                                                                  Power Dissipation PNP

                                                                                                  250mW

                                                                                                  DC Current Gain hFE Min

                                                                                                  270hFE

                                                                                                  Transistor Case Style

                                                                                                  SOT-363

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  Transition Frequency NPN

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Product Change Notice EN

                                                                                                  Alternatives for BC857CDW1T1G

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.