Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC849BLT1GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85W3121
Your Part Number
112,200 In Stock
| Quantity | Price |
|---|---|
| 18000+ | $0.022 |
Price for:Each (Supplied on Full Reel)
Minimum: 18000
Multiple: 3000
$396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC849BLT1GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85W3121
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current100mA
Power Dissipation Pd300mW
Power Dissipation300mW
DC Collector Current100mA
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC849BLT1G is a NPN general purpose Bipolar Transistor designed for use in linear and switching applications. The device is housed in the package which is designed for lower power surface-mount applications.
- Moisture sensitivity level-1
- <gt/>4000V Human body model and <gt/>400V machine model - ESD rating
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Power Dissipation Pd
300mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
DC Current Gain hFE Min
200hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
100mA
Power Dissipation
300mW
DC Current Gain hFE
200hFE
No. of Pins
3Pins
Transition Frequency
100MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BC849BLT1G
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
