Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC848CWT1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.26K3471
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.043 |
| 36000+ | $0.042 |
| 60000+ | $0.041 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
$516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC848CWT1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.26K3471
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current100mA
Power Dissipation Pd150mW
Power Dissipation150mW
DC Collector Current100mA
DC Current Gain hFE520hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSC-70
Transition Frequency100MHz
DC Current Gain hFE Min520hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Power Dissipation Pd
150mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
Transistor Case Style
SC-70
DC Current Gain hFE Min
520hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
100mA
Power Dissipation
150mW
DC Current Gain hFE
520hFE
No. of Pins
3Pins
Transition Frequency
100MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BC848CWT1G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
