Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC848CPDW1T1GCopy
Newark Part No.26K3470
Product RangeBC848CPDW1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.038 |
| 18000+ | $0.033 |
| 30000+ | $0.029 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$456.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC848CPDW1T1GCopy
Newark Part No.26K3470
Product RangeBC848CPDW1 Series
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN30V
Collector Emitter Voltage Max PNP30V
Continuous Collector Current NPN100mA
Continuous Collector Current PNP100mA
Power Dissipation NPN380mW
Power Dissipation PNP380mW
Transistor MountingSurface Mount
DC Current Gain hFE Min NPN420hFE
DC Current Gain hFE Min PNP420hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP100MHz
Product RangeBC848CPDW1 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
30V
Continuous Collector Current PNP
100mA
Power Dissipation PNP
380mW
DC Current Gain hFE Min NPN
420hFE
Transistor Case Style
SOT-363
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
30V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
380mW
Transistor Mounting
Surface Mount
DC Current Gain hFE Min PNP
420hFE
No. of Pins
6Pins
Transition Frequency NPN
100MHz
Product Range
BC848CPDW1 Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
