Print Page
88,829 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.145 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 50+ | $0.090 |
| 100+ | $0.057 |
| 250+ | $0.050 |
| 500+ | $0.043 |
| 1000+ | $0.038 |
| 2500+ | $0.037 |
| 5000+ | $0.036 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.032 |
| 6000+ | $0.029 |
| 9000+ | $0.028 |
| 15000+ | $0.027 |
| 30000+ | $0.026 |
| 75000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC848CLT1GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel94W7543 Re-Reel58M4033RL Cut Tape58M4033 |
| Product Range | BCxxx |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 30V |
| Collector Emitter Voltage V(br)ceo | 30V |
| Continuous Collector Current | 100mA |
| Power Dissipation | 300mW |
| Power Dissipation Pd | 300mW |
| Transistor Case Style | SOT-23 |
| DC Collector Current | 100mA |
| DC Current Gain hFE | 100hFE |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 100hFE |
| Operating Temperature Max | 150°C |
| Product Range | BCxxx |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 30V |
| Power Dissipation | 300mW |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE | 100hFE |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 100hFE |
| Product Range | BCxxx |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
| Collector Emitter Voltage Max | 30V |
|---|---|
| Continuous Collector Current | 100mA |
| Power Dissipation Pd | 300mW |
| DC Collector Current | 100mA |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | - |
Technical Docs (2)
Alternatives for BC848CLT1G
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

