Print Page
239,448 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.124 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.124 |
| 10+ | $0.077 |
| 15+ | $0.070 |
| 25+ | $0.063 |
| 50+ | $0.056 |
| 125+ | $0.049 |
| 250+ | $0.043 |
| 500+ | $0.036 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.028 |
| 6000+ | $0.025 |
| 9000+ | $0.024 |
| 15000+ | $0.023 |
| 30000+ | $0.022 |
| 75000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC847CLT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel94W7539
Re-Reel58M4031RL
Cut Tape58M4031
Product RangeBCxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation Pd300mW
Power Dissipation300mW
Transistor Case StyleSOT-23
DC Collector Current100mA
DC Current Gain hFE520hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min520hFE
Operating Temperature Max150°C
Product RangeBCxxx
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation Pd
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE
520hFE
No. of Pins
3Pins
DC Current Gain hFE Min
520hFE
Product Range
BCxxx
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation
300mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (2)
Alternatives for BC847CLT1G
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

