Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC847BWT1GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel85W3116 Cut Tape88H4568 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 30000 | $0.030 | $900.00 |
| Total Price | $900.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 30000+ | $0.031 |
| 60000+ | $0.030 |
| 90000+ | $0.029 |
| 150000+ | $0.028 |
| 300000+ | $0.027 |
| 750000+ | $0.026 |
| 1500000+ | $0.025 |
| 3000000+ | $0.024 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.030 |
| 60000+ | $0.029 |
| 90000+ | $0.028 |
| 150000+ | $0.027 |
| 300000+ | $0.026 |
| 750000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC847BWT1GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel85W3116 Cut Tape88H4568 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 45V |
| Collector Emitter Voltage Max | 45V |
| Transition Frequency | 100MHz |
| Power Dissipation Pd | 150mW |
| Power Dissipation | 150mW |
| Continuous Collector Current | 100mA |
| DC Collector Current | 100mA |
| Transistor Case Style | SOT-323 |
| DC Current Gain hFE | 290hFE |
| No. of Pins | 3Pins |
| RF Transistor Case | SOT-323 |
| DC Current Gain hFE Min | 290hFE |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BC847BWT1G is a NPN General Purpose Transistor designed for general purpose amplifier applications. It is housed in a surface-mount package for low power applications.
Applications
Industrial, Power Management
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 45V |
| Power Dissipation Pd | 150mW |
| Continuous Collector Current | 100mA |
| Transistor Case Style | SOT-323 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 290hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage V(br)ceo | 45V |
|---|---|
| Transition Frequency | 100MHz |
| Power Dissipation | 150mW |
| DC Collector Current | 100mA |
| DC Current Gain hFE | 290hFE |
| RF Transistor Case | SOT-323 |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for BC847BWT1G
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
