Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBC847BWT1G
Newark Part No.88H4568
Product RangeBCxxx Series
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
| 25+ | $0.101 |
| 50+ | $0.062 |
| 100+ | $0.050 |
| 250+ | $0.043 |
| 500+ | $0.034 |
| 1000+ | $0.027 |
| 2500+ | $0.026 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC847BWT1G
Newark Part No.88H4568
Product RangeBCxxx Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Transition Frequency100MHz
Power Dissipation150mW
Power Dissipation Pd150mW
DC Collector Current100mA
Continuous Collector Current100mA
Transistor Case StyleSOT-323
DC Current Gain hFE290hFE
RF Transistor CaseSOT-323
No. of Pins3Pins
DC Current Gain hFE Min290hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangeBCxxx Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for BC847BWT1G
1 Product Found
Product Overview
The BC847BWT1G is a NPN General Purpose Transistor designed for general purpose amplifier applications. It is housed in a surface-mount package for low power applications.
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
150mW
DC Collector Current
100mA
Transistor Case Style
SOT-323
RF Transistor Case
SOT-323
DC Current Gain hFE Min
290hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Transition Frequency
100MHz
Power Dissipation Pd
150mW
Continuous Collector Current
100mA
DC Current Gain hFE
290hFE
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
BCxxx Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability