Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC847BPDW1T1GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel29X5979 Cut Tape45J0592 |
| Product Range | BCxxx Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.059 | $177.00 |
| Total Price | $177.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.059 |
| 6000+ | $0.058 |
| 9000+ | $0.057 |
| 15000+ | $0.055 |
| 30000+ | $0.054 |
| 75000+ | $0.053 |
| 150000+ | $0.052 |
| 300000+ | $0.051 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.050 |
| 6000+ | $0.045 |
| 9000+ | $0.044 |
| 15000+ | $0.043 |
| 30000+ | $0.042 |
| 75000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC847BPDW1T1GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel29X5979 Cut Tape45J0592 |
| Product Range | BCxxx Series |
| Technical Datasheet | |
| Transistor Polarity | NPN, PNP |
| Collector Emitter Voltage Max | 45V |
| Collector Emitter Voltage V(br)ceo | 45V |
| Transition Frequency | 100MHz |
| Power Dissipation | 380mW |
| Power Dissipation Pd | 380mW |
| Continuous Collector Current | 100mA |
| DC Collector Current | 100mA |
| Transistor Case Style | SOT-363 |
| DC Current Gain hFE | 200hFE |
| No. of Pins | 6Pins |
| RF Transistor Case | SOT-363 |
| DC Current Gain hFE Min | 200hFE |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | BCxxx Series |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Transistor Polarity | NPN, PNP |
|---|---|
| Collector Emitter Voltage V(br)ceo | 45V |
| Power Dissipation | 380mW |
| Continuous Collector Current | 100mA |
| Transistor Case Style | SOT-363 |
| No. of Pins | 6Pins |
| DC Current Gain hFE Min | 200hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 45V |
|---|---|
| Transition Frequency | 100MHz |
| Power Dissipation Pd | 380mW |
| DC Collector Current | 100mA |
| DC Current Gain hFE | 200hFE |
| RF Transistor Case | SOT-363 |
| Transistor Mounting | Surface Mount |
| Product Range | BCxxx Series |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Alternatives for BC847BPDW1T1G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
