Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC847BPDW1T1GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel31Y0513 Re-Reel67R4425RL Cut Tape67R4425 |
| Your Part Number | |
| Technical Datasheet |
59,640 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.052 | $0.00 |
| Total Price | $0.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.188 |
| 50+ | $0.117 |
| 100+ | $0.076 |
| 250+ | $0.067 |
| 500+ | $0.057 |
| 1000+ | $0.052 |
| 2500+ | $0.051 |
| 5000+ | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.052 |
| 6000+ | $0.049 |
| 9000+ | $0.044 |
| 15000+ | $0.038 |
| 30000+ | $0.033 |
| 75000+ | $0.032 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC847BPDW1T1GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel31Y0513 Re-Reel67R4425RL Cut Tape67R4425 |
| Technical Datasheet | |
| Transistor Polarity | NPN, PNP |
| Collector Emitter Voltage V(br)ceo | 45V |
| Collector Emitter Voltage Max | 45V |
| Transition Frequency | 100MHz |
| Power Dissipation Pd | 380mW |
| Power Dissipation | 380mW |
| Continuous Collector Current | 100mA |
| DC Collector Current | 100mA |
| DC Current Gain hFE | 200hFE |
| Transistor Case Style | SOT-363 |
| RF Transistor Case | SOT-363 |
| No. of Pins | 6Pins |
| DC Current Gain hFE Min | 200hFE |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN, PNP |
|---|---|
| Collector Emitter Voltage Max | 45V |
| Power Dissipation Pd | 380mW |
| Continuous Collector Current | 100mA |
| DC Current Gain hFE | 200hFE |
| RF Transistor Case | SOT-363 |
| DC Current Gain hFE Min | 200hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage V(br)ceo | 45V |
|---|---|
| Transition Frequency | 100MHz |
| Power Dissipation | 380mW |
| DC Collector Current | 100mA |
| Transistor Case Style | SOT-363 |
| No. of Pins | 6Pins |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for BC847BPDW1T1G
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
