Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBC847BM3T5G
Newark Part No.55M8733
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.074 |
| 18000+ | $0.065 |
| 30000+ | $0.056 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$592.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC847BM3T5G
Newark Part No.55M8733
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation260mW
Power Dissipation Pd260mW
DC Collector Current100mA
DC Current Gain hFE290hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-723
Transition Frequency100MHz
DC Current Gain hFE Min290hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation
260mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-723
DC Current Gain hFE Min
290hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation Pd
260mW
DC Current Gain hFE
290hFE
No. of Pins
3Pins
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BC847BM3T5G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate