Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC847BM3T5GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel86AK4358 Re-Reel81Y5866RL Cut Tape81Y5866 |
| Your Part Number | |
| Technical Datasheet |
2,830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.314 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.314 |
| 50+ | $0.197 |
| 100+ | $0.128 |
| 250+ | $0.113 |
| 500+ | $0.098 |
| 1000+ | $0.088 |
| 2500+ | $0.080 |
| 5000+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.083 |
| 16000+ | $0.075 |
| 24000+ | $0.064 |
| 40000+ | $0.057 |
| 80000+ | $0.054 |
| 200000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC847BM3T5GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel86AK4358 Re-Reel81Y5866RL Cut Tape81Y5866 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 45V |
| Collector Emitter Voltage V(br)ceo | 45V |
| Continuous Collector Current | 100mA |
| Power Dissipation | 260mW |
| Power Dissipation Pd | 260mW |
| DC Collector Current | 100mA |
| Transistor Case Style | SOT-723 |
| Transistor Mounting | Surface Mount |
| DC Current Gain hFE | 200hFE |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 200hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 45V |
| Power Dissipation | 260mW |
| DC Collector Current | 100mA |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 200hFE |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage Max | 45V |
|---|---|
| Continuous Collector Current | 100mA |
| Power Dissipation Pd | 260mW |
| Transistor Case Style | SOT-723 |
| DC Current Gain hFE | 200hFE |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for BC847BM3T5G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
