Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC847AWT1G
Newark Part No.
Full Reel86AK4353
Re-Reel13AC3350
Cut Tape13AC3350
Your Part Number
8,261 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.177 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.177 |
| 10+ | $0.113 |
| 25+ | $0.099 |
| 50+ | $0.086 |
| 100+ | $0.072 |
| 250+ | $0.063 |
| 500+ | $0.054 |
| 1000+ | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.039 |
| 6000+ | $0.037 |
| 12000+ | $0.035 |
| 18000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC847AWT1G
Newark Part No.
Full Reel86AK4353
Re-Reel13AC3350
Cut Tape13AC3350
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation Pd200mW
Power Dissipation200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min110hFE
DC Current Gain hFE110hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
DC Collector Current
100mA
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
110hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
110hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BC847AWT1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
