Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC846BPDW1T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AC1466
Product RangeBCxxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.038 |
| 6000+ | $0.036 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$114.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC846BPDW1T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AC1466
Product RangeBCxxx Series
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN65V
Collector Emitter Voltage Max PNP65V
Continuous Collector Current NPN100mA
Continuous Collector Current PNP100mA
Power Dissipation NPN380mW
Power Dissipation PNP380mW
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP100MHz
Product RangeBCxxx Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
65V
Continuous Collector Current PNP
100mA
Power Dissipation PNP
380mW
DC Current Gain hFE Min PNP
200hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
65V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
380mW
DC Current Gain hFE Min NPN
200hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
BCxxx Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
