Print Page
Image is for illustrative purposes only. Please refer to product description.
2,418 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.013 |
| 25+ | $0.013 |
| 50+ | $0.013 |
| 100+ | $0.013 |
| 250+ | $0.013 |
| 500+ | $0.013 |
| 1000+ | $0.013 |
| 2500+ | $0.013 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC818-40LT1G
Newark Part No.09R9374
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max25V
Continuous Collector Current500mA
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for BC818-40LT1G
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
25V
Power Dissipation
225mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability