Print Page
77,312 In Stock
390 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.176 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
| 50+ | $0.113 |
| 100+ | $0.072 |
| 250+ | $0.063 |
| 500+ | $0.054 |
| 1000+ | $0.048 |
| 2500+ | $0.047 |
| 5000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.041 |
| 6000+ | $0.038 |
| 9000+ | $0.037 |
| 15000+ | $0.036 |
| 30000+ | $0.035 |
| 75000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC817-25LT1GCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Full Reel94W7531 Re-Reel37K9408RL Cut Tape37K9408 |
| Product Range | BCxxx |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 45V |
| Collector Emitter Voltage V(br)ceo | 45V |
| Continuous Collector Current | 500mA |
| Power Dissipation | 300mW |
| Power Dissipation Pd | 300mW |
| Transistor Case Style | SOT-23 |
| DC Collector Current | 500mA |
| DC Current Gain hFE | 100hFE |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 100hFE |
| Operating Temperature Max | 150°C |
| Product Range | BCxxx |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 45V |
| Power Dissipation | 300mW |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE | 100hFE |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 100hFE |
| Product Range | BCxxx |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
| Collector Emitter Voltage Max | 45V |
|---|---|
| Continuous Collector Current | 500mA |
| Power Dissipation Pd | 300mW |
| DC Collector Current | 500mA |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for BC817-25LT1G
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

