Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC808-25LT1GCopy
Newark Part No.
Full Reel71J3400
Re-Reel81Y5859
Cut Tape81Y5859
Your Part Number
146,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.165 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.165 |
| 10+ | $0.098 |
| 25+ | $0.087 |
| 50+ | $0.074 |
| 100+ | $0.063 |
| 250+ | $0.054 |
| 500+ | $0.044 |
| 1000+ | $0.041 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.034 |
| 18000+ | $0.030 |
| 30000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC808-25LT1GCopy
Newark Part No.
Full Reel71J3400
Re-Reel81Y5859
Cut Tape81Y5859
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation Pd225mW
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
25V
Continuous Collector Current
500mA
Power Dissipation
225mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
25V
DC Collector Current
500mA
Power Dissipation Pd
225mW
Transistor Case Style
SOT-23
DC Current Gain hFE
40hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BC808-25LT1G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
